
The MM74C00MX is a 4-channel NAND gate IC from Onsemi, packaged in a surface mount SOIC package. It operates over a supply voltage range of 3V to 15V and can withstand temperatures from -55°C to 125°C. The device is RoHS compliant and features a propagation delay of 60ns and turn-on delay time of 90ns. It is available in tape and reel packaging with 2500 units per package.
Onsemi MM74C00MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | 74C |
| Technology | CMOS |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C00MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
