
CMOS Quad 2-Input NAND Gate IC, featuring four independent NAND gates, each with two inputs and one output. Operating across a 3V to 15V supply voltage range, this logic IC offers a maximum output current of 8mA and a quiescent current of 10nA. Designed for through-hole mounting in a DIP package, it boasts a wide operating temperature range from -55°C to 125°C, with propagation delays of 60ns and turn-on delay times of 90ns. This RoHS compliant component is packaged in a rail/tube format.
Onsemi MM74C00N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Quiescent Current | 10nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74C |
| Technology | CMOS |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C00N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
