
CMOS NOR Gate IC featuring 4 independent 2-input NOR gates. This logic IC operates with a supply voltage range of 3V to 15V and offers a propagation delay of 60ns. Designed for through-hole mounting in a DIP package, it supports a wide operating temperature range from -55°C to 125°C. The component provides a low-level output current of 8mA and a high-level output current of -8mA, with a quiescent current of 10nA.
Onsemi MM74C02N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Quiescent Current | 10nA |
| RoHS Compliant | Yes |
| Series | 74C |
| Technology | CMOS |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
