
The MM74C04M is a 6-input CMOS inverter integrated circuit from Onsemi. It operates over a supply voltage range of 3V to 15V and features a propagation delay of 60ns. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations. The MM74C04M is suitable for use in applications where high-speed logic is required, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Onsemi MM74C04M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -360uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 360uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1100 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74C |
| Technology | CMOS |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C04M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
