
CMOS Hex Inverter IC, featuring 6 independent inverter gates, each with a single input. Operates with a supply voltage range of 3V to 15V, offering a maximum output current of 8mA. Designed for through-hole mounting in a DIP package, this RoHS compliant component boasts a wide operating temperature range from -55°C to 125°C. Propagation delay is 60ns, with a low quiescent current of 10nA.
Onsemi MM74C04N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -360uA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 360uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 4 |
| Number of Inputs | 1 |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Quiescent Current | 10nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74C |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
