
Schmitt Trigger Inverter IC, featuring 6 independent inverter circuits with Schmitt trigger input for noise immunity. Operates from a 3V to 15V supply voltage range, with a maximum operating temperature of 125°C. CMOS technology ensures low quiescent current of 50nA. Surface mountable in a 14-pin SOIC package, offering 16mA output current capability.
Onsemi MM74C14M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -360uA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 360uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 16mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Quiescent Current | 50nA |
| RoHS Compliant | Yes |
| Series | 74C |
| Technology | CMOS |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C14M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
