
CMOS buffer/line driver IC featuring 8 bits and 8 output channels with 3-state output. This inverting buffer operates with a minimum supply voltage of 3V and a maximum of 15V, supporting high level output current of -2.2mA and low level output current of 2.2mA. Designed for surface mounting in a 20-pin SOIC package, it offers a propagation delay of 90ns and a turn-on delay time of 110ns. With a maximum power dissipation of 500mW and an operating temperature range from -55°C to 125°C, this lead-free, RoHS compliant component is supplied on tape and reel.
Onsemi MM74C240WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 2.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 90ns |
| RoHS Compliant | Yes |
| Series | 74C |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C240WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
