
CMOS buffer/line driver IC featuring 8 non-inverting, 3-state channels. Operates with a supply voltage range of 3V to 15V and a maximum power dissipation of 700mW. Offers a wide operating temperature range from -55°C to 125°C, with low quiescent current of 50nA. Designed for through-hole mounting in a 20-pin DIP package, this RoHS compliant component provides high-level output current of -2.2mA and low-level output current of 2.2mA.
Onsemi MM74C244N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -2.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 2.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 70ns |
| Quiescent Current | 50nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74C |
| Technology | CMOS |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C244N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
