
CMOS buffer IC featuring 8 non-inverting, 3-state output channels, each with 4 bits per element. Operating from a 3V to 15V supply, this buffer supports a high level output current of -2.2mA and a low level output current of 2.2mA. Designed for surface mounting in a 20-pin SOIC package, it offers a wide operating temperature range from -55°C to 125°C with a maximum power dissipation of 500mW. Propagation delay is 70ns, and turn-on delay time is 90ns.
Onsemi MM74C244WM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 2.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 70ns |
| RoHS Compliant | Yes |
| Series | 74C |
| Technology | CMOS |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C244WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
