
8-bit transparent D-type latch with 3-state outputs, featuring 8 independent channels. This CMOS logic IC operates from a 3V to 15V supply voltage and offers a high level output current of -48mA and a low level output current of 24mA. Designed for surface mounting in a 20-pin SOIC package, it boasts a wide operating temperature range of -55°C to 125°C and a propagation delay of 170ns. The non-inverting latch is RoHS compliant and lead-free.
Onsemi MM74C373WM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 170ns |
| RoHS Compliant | Yes |
| Series | 74C |
| Supply Current | 300uA |
| Technology | CMOS |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C373WM to view detailed technical specifications.
No datasheet is available for this part.
