Onsemi MM74C374WM technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 10MHz |
| High Level Output Current | 48mA |
| Lead Free | Lead Free |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Series | 74C |
| Turn-On Delay Time | 85ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74C374WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
