Onsemi MM74C48N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -10uA |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Low Level Output Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Operating Supply Current | 50nA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2000ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C48N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
