
Dual 1-bit JK-type flip-flop latch, featuring negative edge clock triggering. Operates with a maximum frequency of 11MHz and supports a supply voltage range of 3V to 15V. Offers 8mA high and low level output current. Packaged in a 16-pin PDIP for through-hole mounting, with a wide operating temperature range from -55°C to 125°C.
Onsemi MM74C76N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 11MHz |
| High Level Output Current | 8mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| RoHS Compliant | No |
| Series | 74C |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74C76N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
