
CMOS buffer IC featuring six non-inverting buffer circuits, each with a single input and output. Operating with a supply voltage range of 3V to 15V, this surface-mount device offers a maximum power dissipation of 500mW and a propagation delay of 75ns. The buffer supports a maximum operating temperature of 85°C and a minimum of -40°C, with a quiescent current of 15uA.
Onsemi MM74C906M technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 75ns |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74C |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C906M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
