6-channel non-inverting buffer/driver featuring open-drain CMOS technology. This surface-mount integrated circuit operates with a supply voltage range of 3V to 15V and a maximum power dissipation of 500mW. It offers a propagation delay of 75ns and a quiescent current of 15uA, with operating temperatures from -40°C to 85°C. Packaged in a 14-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Onsemi MM74C906MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 75ns |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Series | 74C |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C906MX to view detailed technical specifications.
No datasheet is available for this part.