
CMOS buffer/line driver IC featuring 6 independent, single-bit buffer elements. Operates with a supply voltage range of 3V to 15V, offering a maximum power dissipation of 700mW. This through-hole component, packaged in PDIP, boasts a propagation delay of 75ns and a turn-on delay time of 150ns. It operates across a temperature range of -40°C to 85°C with a low quiescent current of 15uA. RoHS compliant and lead-free.
Onsemi MM74C906N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 75ns |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74C |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C906N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
