
CMOS logic IC featuring six independent Schmitt trigger inverter circuits. This surface mount device operates with a supply voltage range of 3V to 15V and offers a propagation delay of 200ns. It supports a high level output current of -360µA and a low level output current of 360µA, with a typical output current of 16mA. The component is RoHS compliant and designed for operation across a temperature range of -55°C to 85°C.
Onsemi MM74C914M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -360uA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 360uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 16mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Quiescent Current | 50nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74C |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C914M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
