
CMOS logic inverter IC featuring Schmitt trigger inputs for enhanced noise immunity. This integrated circuit offers 6 independent inverter circuits, each with a single input. It operates across a wide temperature range from -55°C to 85°C and supports supply voltages from 3V to 15V. The component is housed in a 14-pin DIP package for through-hole mounting and boasts a typical output current of 16mA.
Onsemi MM74C914N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -360uA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 360uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Output Current | 16mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Quiescent Current | 50nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74C |
| Technology | CMOS |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C914N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
