
CMOS NAND Gate IC featuring 4 independent 2-input NAND gates. This surface-mount component operates with a supply voltage range of 2V to 6V, with a nominal voltage of 6V. It offers a high level output current of -5.2mA and a low level output current of 5.2mA. The SOIC package measures 8.75mm in length, 4mm in width, and 1.5mm in height. Operating temperature spans from -40°C to 85°C, with a propagation delay of 15ns.
Onsemi MM74HC00M technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.5V |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 90ns |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC00M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
