Quad 2-input NAND gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V and offers a propagation delay of 15ns. This integrated circuit provides four independent NAND gates, each with two inputs and one output. Designed for through-hole mounting in a 14-lead PDIP package, it supports output currents of 5.2mA (low level) and -5.2mA (high level). Operating temperature range is -40°C to 85°C.
Onsemi MM74HC00N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 1.62g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HC00N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
