
Quad 2-Input NAND Gate IC, CMOS technology, operating from a 2V to 6V supply range. Features four independent NAND gates, each with two inputs and one output. Offers a propagation delay of 15ns, with high-level output current of -5.2mA and low-level output current of 5.2mA. Packaged in a 14-lead SOIC surface-mount configuration, with a minimum operating temperature of -40°C and a maximum of 85°C.
Onsemi MM74HC00SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.2183g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MM74HC00SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
