
Quad 2-Input NOR Gate IC, featuring CMOS technology and a 74HC series designation. This integrated circuit offers four independent NOR gates, each with two inputs and one output. Operating within a 2V to 6V supply voltage range, it provides a high-level output current of -5.2mA and a low-level output current of 5.2mA. The component is housed in a compact TSSOP package, measuring 5mm in length, 4.4mm in width, and 0.9mm in height, suitable for surface mounting. It boasts a propagation delay of 15ns and operates across a temperature range of -40°C to 85°C.
Onsemi MM74HC02MTC technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 134ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC02MTC to view detailed technical specifications.
No datasheet is available for this part.
