
CMOS NOR Gate IC, featuring four independent 2-input NOR gates. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 15ns. Designed for surface mounting in a SOIC package, this RoHS compliant component supports a high level output current of -5.2mA and a low level output current of 5.2mA. Suitable for operation across a temperature range of -40°C to 85°C.
Onsemi MM74HC02SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC02SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
