
CMOS Hex Inverter IC featuring six independent inverter/buffer circuits. Operates with a supply voltage range of 2V to 6V, supporting a nominal 6V. Delivers 5.2mA output current at both high and low levels. Surface mountable in a compact TSSOP package (5mm x 4.4mm x 0.9mm). Offers a propagation delay of 16ns and a quiescent current of 2uA. RoHS compliant and lead-free.
Onsemi MM74HC04MTC technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 145ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC04MTC to view detailed technical specifications.
No datasheet is available for this part.
