
CMOS Hex Inverter IC featuring six independent inverter circuits. Operates with a supply voltage range of 2V to 6V, offering a maximum output current of 5.2mA (both high and low). This through-hole component, packaged in PDIP, boasts a propagation delay of 16ns and a quiescent current of 2uA. Designed for operation between -40°C and 85°C.
Onsemi MM74HC04N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| Voltage | 6V |
| Weight | 0.057144oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HC04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
