
CMOS Hex Inverter IC, featuring 6 independent inverter gates. Operates with a supply voltage range of 2V to 6V and offers a propagation delay of 16ns. This surface mount component is housed in a 14-lead SOP package, supporting output currents of -5.2mA (high) and 5.2mA (low). It functions within an operating temperature range of -40°C to 85°C, with a low quiescent current of 2uA.
Onsemi MM74HC04SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| Weight | 0.2183g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MM74HC04SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
