
Surface mount hex inverter IC featuring six independent buffer/inverter gates. Operates with a 2V to 6V supply voltage and offers a 16ns propagation delay. This CMOS technology component provides 5.2mA high and low level output current, with a low quiescent current of 2uA. Packaged in SOP for tape and reel, it is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Onsemi MM74HC04SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC04SJX to view detailed technical specifications.
No datasheet is available for this part.
