
Quad 2-Input AND Gate IC, featuring CMOS technology and a 74HC series designation. Operates with a supply voltage range of 2V to 6V, with a nominal 5V. Offers a propagation delay of 20ns and a maximum operating temperature of 85°C. Packaged in a 14-pin SOIC (SOP) surface-mount configuration with gull-wing terminals. RoHS compliant and lead-free.
Onsemi MM74HC08M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| JESD-30 Code | R-PDSO-G14 |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 20ns |
| Voltage | 5V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC08M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
