
CMOS 4-element AND gate IC, featuring 2 inputs per gate and a single output. Operates with a supply voltage range of 2V to 6V, with a nominal 5V. Offers a propagation delay of 20ns and a quiescent current of 2uA. Packaged in a 14-pin SOIC surface mount configuration, measuring 8.75mm x 4mm x 1.5mm. High level output current is -5.2mA, and low level output current is 5.2mA. RoHS compliant with a maximum operating temperature of 85°C.
Onsemi MM74HC08MX technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC08MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
