
Quad 2-Input AND Gate IC, CMOS technology, operating from 2V to 6V supply. Features four independent AND gates, each with two inputs and one output. Offers a typical propagation delay of 20ns and output current of 5.2mA. Packaged in a 14-lead PDIP for through-hole mounting, with a wide operating temperature range of -40°C to 85°C. This RoHS compliant component is designed for reliable logic operations.
Onsemi MM74HC08N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| Weight | 1.62g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
