Quad 2-input AND gate IC, featuring CMOS technology and a 74HC series designation. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 20ns. This surface mount component, packaged in SOP, supports a low-level output current of 5.2mA and a high-level output current of -5.2mA. It is RoHS compliant and lead-free, supplied in a 2000-piece tape and reel.
Onsemi MM74HC08SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC08SJX to view detailed technical specifications.
No datasheet is available for this part.
