Onsemi MM74HC123AMTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC123AMTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
