This dual CMOS multivibrator IC features two independent circuits with Schmitt trigger inputs. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 6V and minimum supply voltage of 2V. The device is packaged in a TSSOP package and is available in a tape and reel format. The IC has a propagation delay of 22ns and a turn-on delay time of 250ns, with a quiescent current of 8uA.
Onsemi MM74HC123AMTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC123AMTCX to view detailed technical specifications.
No datasheet is available for this part.
