
Quad 3-STATE Buffer IC, CMOS technology, operating from 2V to 6V supply. Features four independent 1-bit buffer elements with non-inverting logic. Offers 7.8mA output current at both low and high levels. Packaged in a 4.4mm width, 5mm length, 0.9mm height TSSOP for surface mounting. RoHS compliant, with a maximum operating temperature of 85°C.
Onsemi MM74HC125MTCX technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 175ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 163ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC125MTCX to view detailed technical specifications.
No datasheet is available for this part.
