
Quad 3-STATE buffer IC, utilizing CMOS technology, offers four independent buffer elements, each with one input and one output. Operating within a 2V to 6V supply voltage range, this surface mount component features a 22ns propagation delay and supports output currents of ±7.8mA. Packaged in a 14-lead SOIC on a 2000-piece tape and reel, it functions as a non-inverting buffer with a maximum operating temperature of 85°C.
Onsemi MM74HC125SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 175ns |
| Weight | 0.2183g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MM74HC125SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
