
Quad 3-STATE buffers, CMOS technology, operating from 2V to 6V supply. Features 4 independent buffer elements, each with one input and one output. Offers high-level output current of -7.8mA and low-level output current of 7.8mA. Packaged in a 4.4mm width, 5mm length, 0.9mm height TSSOP for surface mounting. RoHS compliant with a propagation delay of 22ns.
Onsemi MM74HC126MTCX technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 195ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC126MTCX to view detailed technical specifications.
No datasheet is available for this part.
