
Quad buffer IC featuring 3-STATE outputs, designed for CMOS technology. This surface mount component operates with a supply voltage range of 2V to 6V, offering a high level output current of -7.8mA and a low level output current of 7.8mA. It provides four independent buffer elements, each with one input and one output, and boasts a propagation delay of 22ns. The device supports a temperature range from -40°C to 85°C and is packaged in a 14-lead SOIC format.
Onsemi MM74HC126SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 175ns |
| Weight | 0.2183g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HC126SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
