
Four-channel, 3-state buffer/line driver IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V and offers a high level output current of -7.8mA and low level output current of 7.8mA. Surface mountable in a SOIC package, this component has a propagation delay of 22ns and a maximum operating temperature of 85°C.
Onsemi MM74HC126SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 175ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MM74HC126SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
