
Schmitt Trigger NAND Gate IC featuring 4 independent 2-input NAND gates. This CMOS logic device operates with a supply voltage range of 2V to 6V, offering a nominal 6V. Each gate provides a high level output current of -5.2mA and a low level output current of 5.2mA. The component boasts a propagation delay of 20ns and a turn-on delay time of 21ns, with a quiescent current of 2uA. Packaged in a 14-pin SOIC surface mount configuration, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi MM74HC132MX technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| Voltage | 6V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC132MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
