
The MM74HC132SJX is a 4-channel NAND gate IC with 2 inputs and 1 output. It operates at a maximum supply voltage of 6V and a maximum operating temperature of 125°C. The device is fabricated using CMOS technology and is packaged in a surface mount SOP-14 package. The IC has a propagation delay of 21ns and a turn-on delay time of 20ns. It also features a quiescent current of 2uA and a high level output current of -5.2mA.
Onsemi MM74HC132SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.2183g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HC132SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
