
CMOS 3 to 8 line decoder IC, featuring 3 input lines and 8 output lines. Surface mountable in a 16-lead SOP package, this device operates with a single supply voltage range of 2V to 6V. It offers a high level output current of 5.2mA and a low level output current of 5.2mA, with a propagation delay of 252ns. The component is designed for a wide operating temperature range from -40°C to 85°C and is supplied on a 2000-piece tape and reel.
Onsemi MM74HC138SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 252ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Weight | 0.242g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HC138SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
