
CMOS Hex Inverting Schmitt Trigger IC, featuring 6 independent inverting buffer/Schmitt trigger gates. Operates with a supply voltage range of 2V to 6V and offers a propagation delay of 21ns. This surface mount component is housed in a 14-lead SOIC package, supporting both high and low level output currents of ±5.2mA. Designed for a wide operating temperature range from -40°C to 125°C.
Onsemi MM74HC14SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 188ns |
| Weight | 0.2183g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MM74HC14SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
