
CMOS Hex Inverting Schmitt Trigger IC, featuring six independent inverting buffer gates with Schmitt trigger input. Operates from a 2V to 6V supply voltage range, with a maximum operating temperature of 125°C and minimum of -55°C. Offers a typical propagation delay of 21ns and low quiescent current of 2uA. Packaged in a surface-mount SOP, this RoHS compliant component is supplied on a 2000-piece tape and reel.
Onsemi MM74HC14SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 188ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC14SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
