
CMOS 4-to-16 line decoder, featuring 16 non-inverting outputs and 4 input lines. This surface mount IC operates from a 2V to 6V supply voltage with a maximum power dissipation of 600mW. It offers a propagation delay of 190ns and supports output currents of 5.2mA for both high and low levels. The component is lead-free, RoHS compliant, and packaged in a 24-TSSOP for efficient assembly.
Onsemi MM74HC154MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 16 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 600mW |
| Propagation Delay | 190ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC154MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
