
CMOS 4-to-16 line decoder/demultiplexer IC, featuring 16 outputs and 4 inputs. Operates with a single supply voltage ranging from 2V to 6V, with a nominal 5V or 6V. This surface mount device in a SOIC W package offers a propagation delay of 190ns, with both high and low level output currents of 5.2mA. It is lead-free, RoHS compliant, and designed for a wide operating temperature range of -40°C to 85°C.
Onsemi MM74HC154WMX technical specifications.
| Package/Case | SOIC W |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 600mW |
| Propagation Delay | 190ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC154WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
