
Surface mount multiplexer IC featuring 4 channels and 2 input lines, enabling selection from 8 total inputs to 4 outputs. Operates with a single supply voltage ranging from 2V to 6V, with a nominal 6V. Offers a high-level output current of 5.2mA and a low-level output current of 5.2mA. This RoHS compliant component has a propagation delay of 21ns and a power dissipation of 600mW, suitable for operation between -40°C and 85°C.
Onsemi MM74HC157M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux, Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Propagation Delay | 21ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Termination | SMD/SMT |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC157M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
