
Quad 2-to-1 multiplexer IC featuring 8 inputs and 4 outputs. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 21ns. Supports high and low level output currents of 5.2mA. Surface mountable in a TSSOP package, this lead-free and RoHS compliant component is designed for single supply operation.
Onsemi MM74HC157MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Propagation Delay | 21ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC157MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
