
The MM74HC157MTCX is a 4-channel multiplexer with two independent input lines and four outputs. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. This device is packaged in a TSSOP package and is RoHS compliant. It is a member of the 74HC series and is designed for use in single-supply voltage applications, with a maximum supply voltage of 6V and a minimum supply voltage of 2V.
Onsemi MM74HC157MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Propagation Delay | 21ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC157MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.