
8-bit serial-in/parallel-out shift register, CMOS technology, operating from 2V to 6V supply. Features 8 parallel outputs with push-pull configuration and 2 serial inputs. Surface mountable in a TSSOP package with dimensions of 5mm length, 4.4mm width, and 0.9mm height. Offers a propagation delay of 30ns and a turn-on delay time of 35ns, with an operating temperature range of -40°C to 85°C. This RoHS compliant component is packaged in a rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM74HC164MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 35ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC164MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
