8-bit serial-in/parallel-out shift register, CMOS technology, operating from a 2V to 6V supply range. Features 8 parallel outputs with push-pull configuration and 2 serial inputs. This unidirectional shift register offers a propagation delay of 30ns and a turn-on delay time of 35ns. Packaged in TSSOP for surface mounting, it operates between -40°C and 85°C and is lead-free and RoHS compliant.
Onsemi MM74HC164MTCX technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 35ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC164MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
